5.0SMDJ43CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ85A

DigiKey Part Number
4491-SMCJ85ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ85A
Description
TVS 1500W DIODE 85VWM UniDir SMC
Customer Reference
Detailed Description
137V Clamp 10.95A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
10.95A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
19,58000 Kč9,58 Kč
107,91500 Kč79,15 Kč
1006,45730 Kč645,73 Kč
5004,99920 Kč2 499,60 Kč
1 0001,48935 Kč1 489,35 Kč
2 0001,45810 Kč2 916,20 Kč
Unit Price without VAT:9,58000 Kč
Unit Price with VAT:11,59180 Kč