


P6KE6.8CA | |
|---|---|
DigiKey Part Number | 4491-P6KE6.8CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE6.8CA |
Description | TVS 600W 6.8Vbr Bi-Dir DO-15 |
Customer Reference | |
Detailed Description | 10.5V Clamp 57.14A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57.14A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 1,44890 Kč | 144,89 Kč |
| 500 | 1,25988 Kč | 629,94 Kč |
| 1 000 | 1,22838 Kč | 1 228,38 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


