
P6KE200A | |
|---|---|
DigiKey Part Number | 4491-P6KE200ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE200A |
Description | TVS 600W 200Vbr Uni-Dir DO-15 |
Customer Reference | |
Detailed Description | 274V Clamp 2.19A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 274V |
Mfr | Current - Peak Pulse (10/1000µs) 2.19A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 171V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 190V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 1,44890 Kč | 144,89 Kč |
| 500 | 1,25988 Kč | 629,94 Kč |
| 1 000 | 1,22838 Kč | 1 228,38 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


