Metal Film Resistor Kit 1 ~ 1M Ohm ±1% 2W Through Hole 85 Pieces (17 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal Film Resistor Kit 1 ~ 1M Ohm ±1% 2W Through Hole 85 Pieces (17 Values - 5 Each)
MFR2WKD

MFR2WKD

DigiKey Part Number
4491-MFR2WKD-ND
Manufacturer
Manufacturer Product Number
MFR2WKD
Description
2W Metal Res Kit 1~1M 85pc
Customer Reference
Detailed Description
Metal Film Resistor Kit 1 ~ 1M Ohm ±1% 2W Through Hole 85 Pieces (17 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumimax Optoelectronic Technology
Series
Packaging
Bulk
Part Status
Active
Kit Type
Metal Film
Resistance (Ohms)
1 ~ 1M
Power (Watts)
2W
Tolerance
±1%
Quantity
85 Pieces (17 Values - 5 Each)
Mounting Type
Through Hole
Packages Included
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1881,92000 Kč881,92 Kč
3860,91667 Kč2 582,75 Kč
5839,92000 Kč4 199,60 Kč
10818,92200 Kč8 189,22 Kč
Unit Price without VAT:881,92000 Kč
Unit Price with VAT:1 067,12320 Kč