
LED5YGR | |
|---|---|
DigiKey Part Number | 4491-LED5YGR-ND |
Manufacturer | |
Manufacturer Product Number | LED5YGR |
Description | LED YLW-GRN CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 Kč | 1,68 Kč |
| 50 | 1,53280 Kč | 76,64 Kč |
| 100 | 0,92810 Kč | 92,81 Kč |
| 500 | 0,80842 Kč | 404,21 Kč |
| 1 000 | 0,61524 Kč | 615,24 Kč |
| 2 000 | 0,55645 Kč | 1 112,90 Kč |
| 3 000 | 0,52915 Kč | 1 587,45 Kč |
| Unit Price without VAT: | 1,68000 Kč |
|---|---|
| Unit Price with VAT: | 2,03280 Kč |


