
LED5YEL-D | |
|---|---|
DigiKey Part Number | 4491-LED5YEL-D-ND |
Manufacturer | |
Manufacturer Product Number | LED5YEL-D |
Description | LED YELLOW DIFFUSED 5MM ROUND T/ |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.2V Radial |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 592nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 Kč | 1,67 Kč |
| 50 | 1,52240 Kč | 76,12 Kč |
| 100 | 0,92180 Kč | 92,18 Kč |
| 500 | 0,80294 Kč | 401,47 Kč |
| 1 000 | 0,61107 Kč | 611,07 Kč |
| 2 000 | 0,55267 Kč | 1 105,34 Kč |
| 3 000 | 0,52556 Kč | 1 576,68 Kč |
| 5 000 | 0,47968 Kč | 2 398,40 Kč |
| Unit Price without VAT: | 1,67000 Kč |
|---|---|
| Unit Price with VAT: | 2,02070 Kč |




