New at DigiKey
White 9000K LED Indication - Discrete 3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 9000K LED Indication - Discrete 3V Radial
LED5FWHI

LED5FWHI

DigiKey Part Number
4491-LED5FWHI-ND
Manufacturer
Manufacturer Product Number
LED5FWHI
Description
LED WHITE 5MM CLEAR FLAT T/H
Customer Reference
Detailed Description
White 9000K LED Indication - Discrete 3V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
25°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
10000K
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
5.00mm Dia
Lens Style
Round with Flat Top
Height (Max)
5.20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 980
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,75200 Kč17,52 Kč
1001,50160 Kč150,16 Kč
5001,27218 Kč636,09 Kč
1 0000,91764 Kč917,64 Kč
2 0000,77166 Kč1 543,32 Kč
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč