White 6000K LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED3WHI

DigiKey Part Number
4491-LED3WHI-ND
Manufacturer
Manufacturer Product Number
LED3WHI
Description
LED WHITE CLEAR 3MM ROUND T/H
Customer Reference
Detailed Description
White 6000K LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
9000K
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.00mm Dia
Height (Max)
5.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 319
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11,68000 Kč1,68 Kč
501,53280 Kč76,64 Kč
1000,92810 Kč92,81 Kč
5000,80842 Kč404,21 Kč
1 0000,61524 Kč615,24 Kč
2 0000,55645 Kč1 112,90 Kč
3 0000,52915 Kč1 587,45 Kč
5 0000,48295 Kč2 414,75 Kč
Unit Price without VAT:1,68000 Kč
Unit Price with VAT:2,03280 Kč