
LED3PIN | |
|---|---|
DigiKey Part Number | 4491-LED3PIN-ND |
Manufacturer | |
Manufacturer Product Number | LED3PIN |
Description | LED PINK CLEAR 3MM ROUND T/H |
Customer Reference | |
Detailed Description | Pink LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 3mm, T-1 |
Series | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm Dia |
Millicandela Rating | Height (Max) 5.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 50 | 1,93180 Kč | 96,59 Kč |
| 100 | 1,78480 Kč | 178,48 Kč |
| 500 | 1,42786 Kč | 713,93 Kč |
| 1 000 | 1,30188 Kč | 1 301,88 Kč |
| 2 000 | 1,19689 Kč | 2 393,78 Kč |
| 3 000 | 1,04990 Kč | 3 149,70 Kč |
| 5 000 | 0,48295 Kč | 2 414,75 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



