
L7915 | |
|---|---|
DigiKey Part Number | 4491-L7915-ND |
Manufacturer | |
Manufacturer Product Number | L7915 |
Description | IC REG LINEAR -15V 1.5A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage Dropout (Max) | 2V @1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 60dB (120kHz) | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 9,55700 Kč | 95,57 Kč |
| 20 | 9,47250 Kč | 189,45 Kč |
| 50 | 7,78860 Kč | 389,43 Kč |
| 100 | 6,73600 Kč | 673,60 Kč |
| 500 | 5,99926 Kč | 2 999,63 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |




