
L3W45-G523 | |
|---|---|
DigiKey Part Number | 4491-L3W45-G523-ND |
Manufacturer | |
Manufacturer Product Number | L3W45-G523 |
Description | LED 3W Green 523nm COB K1 |
Customer Reference | |
Detailed Description | LED Lighting Color LEDCOB-K1 Green 523nm (520nm ~ 525nm) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Wavelength | 523nm (520nm ~ 525nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 43 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 130lm (120lm ~ 140lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.208" (5.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 10,94600 Kč | 109,46 Kč |
| 100 | 9,47250 Kč | 947,25 Kč |
| 500 | 8,84100 Kč | 4 420,50 Kč |
| 1 000 | 7,78850 Kč | 7 788,50 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |



