
L3W45-B463 | |
|---|---|
DigiKey Part Number | 4491-L3W45-B463-ND |
Manufacturer | |
Manufacturer Product Number | L3W45-B463 |
Description | LED 3W BLUE 463nm COB K1 |
Customer Reference | |
Detailed Description | LED Lighting Color LEDCOB-K1 Blue 463nm (460nm ~ 465nm) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Wavelength | 463nm (460nm ~ 465nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 15 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 45lm (40lm ~ 50lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.208" (5.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 100 | 6,92930 Kč | 692,93 Kč |
| 500 | 6,29940 Kč | 3 149,70 Kč |
| 1 000 | 5,56447 Kč | 5 564,47 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


