
L3W2448-3250K | |
|---|---|
DigiKey Part Number | 4491-L3W2448-3250K-ND |
Manufacturer | |
Manufacturer Product Number | L3W2448-3250K |
Description | LED 3W WARM WHITE 3250K COB K1 |
Customer Reference | |
Detailed Description | LED Lighting Lumimax High Power COB K1 LED White, Warm 3250K (3000K ~ 3500K) 3.3V 700mA 140° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
CCT (K) | 3250K (3000K ~ 3500K) | |
Flux @ 25°C, Current - Test | 270lm (260lm ~ 280lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 90 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 700mA | |
Viewing Angle | 140° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | COB, K1 | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.208" (5.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 100 | 6,92930 Kč | 692,93 Kč |
| 500 | 6,29940 Kč | 3 149,70 Kč |
| 1 000 | 5,56447 Kč | 5 564,47 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


