


L10W45-UV365 | |
|---|---|
DigiKey Part Number | 4491-L10W45-UV365-ND |
Manufacturer | |
Manufacturer Product Number | L10W45-UV365 |
Description | LED COB 10W UV 365nm 0.9A 9~12V |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - UltraViolet Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | UltraViolet | |
Wavelength | 365nm | |
Configuration | Square | |
Voltage - Forward (Vf) (Typ) | 10.5V | |
Current - Max | 900mA | |
Viewing Angle | 120° | |
Size / Dimension | 29.00mm L x 20.00mm W | |
Height | 3.00mm | |
Light Emitting Surface (LES) | 10.80mm L x 10.80mm W | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,26000 Kč | 426,26 Kč |
| 5 | 405,26200 Kč | 2 026,31 Kč |
| 10 | 384,26300 Kč | 3 842,63 Kč |
| 50 | 363,26540 Kč | 18 163,27 Kč |
| Unit Price without VAT: | 426,26000 Kč |
|---|---|
| Unit Price with VAT: | 515,77460 Kč |





