New at DigiKey
LED Lighting COBs, Engines, Modules Chip On Board (COB) - Infrared Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) - Infrared Square
L100W45-IR850

L100W45-IR850

DigiKey Part Number
4491-L100W45-IR850-ND
Manufacturer
Manufacturer Product Number
L100W45-IR850
Description
LED COB 100W IR 850nm 3A 14~16V
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) - Infrared Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Square
Manufacturer
Lumimax Optoelectronic Technology
Current - Max
3A
Packaging
Bulk
Viewing Angle
175°
Part Status
Active
Size / Dimension
56.00mm L x 52.00mm W
Type
Chip On Board (COB)
Height
4.00mm
Color
Infrared
Light Emitting Surface (LES)
21.40mm L x 21.40mm W
Wavelength
850nm
Lens Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 209,62000 Kč1 209,62 Kč
51 188,76400 Kč5 943,82 Kč
101 167,90800 Kč11 679,08 Kč
501 147,05260 Kč57 352,63 Kč
Unit Price without VAT:1 209,62000 Kč
Unit Price with VAT:1 463,64020 Kč