New at DigiKey
LED Lighting COBs, Engines, Modules Chip On Board (COB) - Blue Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) - Blue Square
L100W45-B440

L100W45-B440

DigiKey Part Number
4491-L100W45-B440-ND
Manufacturer
Manufacturer Product Number
L100W45-B440
Description
LED COB 100W Blue 440nm 3A 30~34
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) - Blue Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumimax Optoelectronic Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
Blue
Wavelength
440nm (430nm ~ 450nm)
Configuration
Square
Luminous Flux @ Current/Temperature
250lm (200lm ~ 300lm)
Current - Test
3.5A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
32V
Lumens/Watt @ Current - Test
2.5 lm/W
Current - Max
3.5A
CRI (Color Rendering Index)
80 (Typ)
Viewing Angle
175°
Size / Dimension
56.00mm L x 52.00mm W
Height
4.00mm
Light Emitting Surface (LES)
21.40mm L x 21.40mm W
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,11000 Kč200,11 Kč
5194,23200 Kč971,16 Kč
10188,98200 Kč1 889,82 Kč
50183,73260 Kč9 186,63 Kč
Unit Price without VAT:200,11000 Kč
Unit Price with VAT:242,13310 Kč