
KBU806G | |
|---|---|
DigiKey Part Number | 4491-KBU806G-ND |
Manufacturer | |
Manufacturer Product Number | KBU806G |
Description | BRIDGE DIODE 8A 600V KBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase (Braking) Standard 600 V Through Hole KBU |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 8 A |
Manufacturer Lumimax Optoelectronic Technology | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase (Braking) | Package / Case 4-SIP, KBU |
Technology Standard | Supplier Device Package KBU |
Voltage - Peak Reverse (Max) 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 5 | 24,73400 Kč | 123,67 Kč |
| 10 | 22,94100 Kč | 229,41 Kč |
| 50 | 17,83140 Kč | 891,57 Kč |
| 100 | 16,05870 Kč | 1 605,87 Kč |
| 500 | 13,13896 Kč | 6 569,48 Kč |
| 1 000 | 11,78336 Kč | 11 783,36 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |


