FM140-FM260
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM260-MHT-H

DigiKey Part Number
4491-FM260-MHT-HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FM260-MHT-H
Description
DIODE SCHOTTKY 60V 2A SOD123HT
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123HT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123HT
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
104,36900 Kč43,69 Kč
503,53700 Kč176,85 Kč
1002,70480 Kč270,48 Kč
5001,37320 Kč686,60 Kč
1 0001,16514 Kč1 165,14 Kč
3 0001,08191 Kč3 245,73 Kč
Unit Price without VAT:4,36900 Kč
Unit Price with VAT:5,28649 Kč