Bridge Rectifier Single Phase (Braking) Standard 1000 V Through Hole DB-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB107

DigiKey Part Number
4491-DB107-ND
Manufacturer
Manufacturer Product Number
DB107
Description
BRIDGE DIODE 1A 1000V DFM (DIP-4
Customer Reference
Detailed Description
Bridge Rectifier Single Phase (Braking) Standard 1000 V Through Hole DB-M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumimax Optoelectronic Technology
Series
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase (Braking)
Technology
Standard
Voltage - Peak Reverse (Max)
1000 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
5-Square, DB
Supplier Device Package
DB-M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 989
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,45900 Kč54,59 Kč
502,93980 Kč146,99 Kč
1002,62480 Kč262,48 Kč
5001,88982 Kč944,91 Kč
1 0001,65884 Kč1 658,84 Kč
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč