


CFR1WK | |
|---|---|
DigiKey Part Number | 4491-CFR1WK-ND |
Manufacturer | |
Manufacturer Product Number | CFR1WK |
Description | 1W Carbon Res Kit 0~10M 160pc |
Customer Reference | |
Detailed Description | Carbon Film Resistor Kit 0 ~ 10M Ohm ±5% 1W Through Hole 160 Pieces (32 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Carbon Film | |
Resistance (Ohms) | 0 ~ 10M | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Quantity | 160 Pieces (32 Values - 5 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| 5 | 482,95400 Kč | 2 414,77 Kč |
| 10 | 440,95800 Kč | 4 409,58 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |







