Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC547B

DigiKey Part Number
4491-BC547B-ND
Manufacturer
Manufacturer Product Number
BC547B
Description
TRANS NPN 45V 0.1A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
0.1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
625 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 090
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11,89000 Kč1,89 Kč
101,57500 Kč15,75 Kč
1000,88190 Kč88,19 Kč
5000,67194 Kč335,97 Kč
1 0000,60474 Kč604,74 Kč
2 0000,52495 Kč1 049,90 Kč
3 0000,47246 Kč1 417,38 Kč
Unit Price without VAT:1,89000 Kč
Unit Price with VAT:2,28690 Kč