1N4749A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4754A

DigiKey Part Number
4491-1N4754A-ND
Manufacturer
Manufacturer Product Number
1N4754A
Description
DIODE ZENER 39V 1W DO41G
Customer Reference
Detailed Description
Zener Diode 39 V 1 W ±5% Through Hole DO-41G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 29.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 850
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103,41200 Kč34,12 Kč
1001,87250 Kč187,25 Kč
5001,35240 Kč676,20 Kč
2 5000,83224 Kč2 080,60 Kč
5 0000,73861 Kč3 693,05 Kč
10 0000,62418 Kč6 241,80 Kč
Unit Price without VAT:3,41200 Kč
Unit Price with VAT:4,12852 Kč