Zener Diode 11 V 1 W ±5% Through Hole DO-41G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4741A

DigiKey Part Number
4491-1N4741A-ND
Manufacturer
Manufacturer Product Number
1N4741A
Description
DIODE ZENER 11V 1W DO41G
Customer Reference
Detailed Description
Zener Diode 11 V 1 W ±5% Through Hole DO-41G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103,45200 Kč34,52 Kč
1001,89450 Kč189,45 Kč
5001,36826 Kč684,13 Kč
2 5000,84200 Kč2 105,00 Kč
5 0000,74728 Kč3 736,40 Kč
10 0000,63150 Kč6 315,00 Kč
Unit Price without VAT:3,45200 Kč
Unit Price with VAT:4,17692 Kč