Zener Diode 7.5 V 1 W ±5% Through Hole DO-41G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4737A

DigiKey Part Number
4491-1N4737A-ND
Manufacturer
Manufacturer Product Number
1N4737A
Description
DIODE ZENER 7.5V 1W DO41G
Customer Reference
Detailed Description
Zener Diode 7.5 V 1 W ±5% Through Hole DO-41G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 950
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11,89000 Kč1,89 Kč
101,21800 Kč12,18 Kč
1000,73490 Kč73,49 Kč
5000,67194 Kč335,97 Kč
1 0000,62994 Kč629,94 Kč
2 0000,58795 Kč1 175,90 Kč
5 0000,54175 Kč2 708,75 Kč
Unit Price without VAT:1,89000 Kč
Unit Price with VAT:2,28690 Kč