
1N4001-T | |
|---|---|
DigiKey Part Number | 4491-1N4001-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4001-T |
Description | DIODE 50V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 30 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44109 Kč | 2 205,45 Kč |
| 10 000 | 0,37867 Kč | 3 786,70 Kč |
| 20 000 | 0,35370 Kč | 7 074,00 Kč |
| Unit Price without VAT: | 0,44109 Kč |
|---|---|
| Unit Price with VAT: | 0,53372 Kč |


