10.5V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE6.8CA

DigiKey Part Number
4491-1.5KE6.8CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE6.8CA
Description
TVS 1500W 6.8Vbr Bi-Dir DO-201AE
Customer Reference
Detailed Description
10.5V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
144.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 575
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,40200 Kč34,02 Kč
1002,64570 Kč264,57 Kč
5002,30978 Kč1 154,89 Kč
1 0002,20479 Kč2 204,79 Kč
2 0002,05781 Kč4 115,62 Kč
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč