1.5KE100A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE47CA

DigiKey Part Number
4491-1.5KE47CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE47CA
Description
TVS 1500W 47Vbr Bi-Dir DO-201AE
Customer Reference
Detailed Description
64.8V Clamp 23.5A Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
23.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 495
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
103,78900 Kč37,89 Kč
1002,65230 Kč265,23 Kč
5002,35760 Kč1 178,80 Kč
1 0002,27340 Kč2 273,40 Kč
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč