
MXA9-PW30-0000 | |
|---|---|
DigiKey Part Number | 1416-1447-2-ND - Tape & Reel (TR) 1416-1447-1-ND - Cut Tape (CT) 1416-1447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXA9-PW30-0000 |
Description | LED LUXEON WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Warm 3000K 3.05V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 100 | 5,77650 Kč | 577,65 Kč |
| 500 | 4,76444 Kč | 2 382,22 Kč |
| 1 000 | 4,43121 Kč | 4 431,21 Kč |
| 2 000 | 4,14805 Kč | 8 296,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,52682 Kč | 17 634,10 Kč |
| 10 000 | 3,34693 Kč | 33 469,30 Kč |
| 15 000 | 3,25472 Kč | 48 820,80 Kč |
| 25 000 | 3,15063 Kč | 78 765,75 Kč |
| 35 000 | 3,08875 Kč | 108 106,25 Kč |
| 50 000 | 3,02839 Kč | 151 419,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

