
MXA8-PW50-0000 | |
|---|---|
DigiKey Part Number | 1416-1096-2-ND - Tape & Reel (TR) 1416-1096-1-ND - Cut Tape (CT) 1416-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXA8-PW50-0000 |
Description | LED LUXEON COOL WHITE 5000K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Cool 5000K 3.05V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 42lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 100 | 5,06470 Kč | 506,47 Kč |
| 500 | 4,15970 Kč | 2 079,85 Kč |
| 1 000 | 3,86153 Kč | 3 861,53 Kč |
| 2 000 | 3,60798 Kč | 7 215,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,23352 Kč | 16 167,60 Kč |
| 10 000 | 3,06531 Kč | 30 653,10 Kč |
| 15 000 | 2,97910 Kč | 44 686,50 Kč |
| 25 000 | 2,88176 Kč | 72 044,00 Kč |
| 35 000 | 2,82387 Kč | 98 835,45 Kč |
| 50 000 | 2,76744 Kč | 138 372,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

