
| MXA8-PW30-0000 | |
|---|---|
| DigiKey Part Number | 1416-1093-2-ND - Tape & Reel (TR) 1416-1093-1-ND - Cut Tape (CT) 1416-1093-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MXA8-PW30-0000 | 
| Description | LED LUXEON WARM WHITE 3000K 2SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting LUXEON 3535L White, Warm 3000K 3.05V 100mA 115° 1414 (3535 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 3000K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 39lm (Typ) | |
| Current - Test | 100mA | |
| Voltage - Forward (Vf) (Typ) | 3.05V | |
| Lumens/Watt @ Current - Test | 128 lm/W | |
| CRI (Color Rendering Index) | 80 | |
| Current - Max | 200mA | |
| Viewing Angle | 115° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1414 (3535 Metric) | |
| Supplier Device Package | 3535 | |
| Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Thermal Resistance of Package | 18°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč | 
| 10 | 7,42800 Kč | 74,28 Kč | 
| 100 | 5,33880 Kč | 533,88 Kč | 
| 500 | 4,39714 Kč | 2 198,57 Kč | 
| 1 000 | 4,08734 Kč | 4 087,34 Kč | 
| 2 000 | 3,82404 Kč | 7 648,08 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 2,82762 Kč | 14 138,10 Kč | 
| Unit Price without VAT: | 10,82000 Kč | 
|---|---|
| Unit Price with VAT: | 13,09220 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic