LED Lighting LUXEON Z ES White, Cool 5000K 3-Step MacAdam Ellipse 2.8V 700mA 120° 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ2-5080-3

DigiKey Part Number
1416-1330-2-ND - Tape & Reel (TR)
1416-1330-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LXZ2-5080-3
Description
LED LUXEON COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON Z ES White, Cool 5000K 3-Step MacAdam Ellipse 2.8V 700mA 120° 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LXZ2-5080-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.2A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0806 (2016 Metric)
Color
Supplier Device Package
SMD
CCT (K)
5000K 3-Step MacAdam Ellipse
Size / Dimension
0.080" L x 0.065" W (2.04mm x 1.64mm)
Flux @ 85°C, Current - Test
220lm (Typ)
Height - Seated (Max)
0.031" (0.78mm)
Current - Test
700mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
112 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,67483 Kč61 349,66 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč