LED Lighting LUXEON Z ES White, Cool 5000K 2.8V 700mA 120° 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ2-5070

DigiKey Part Number
1416-1288-2-ND - Tape & Reel (TR)
1416-1288-1-ND - Cut Tape (CT)
1416-1288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXZ2-5070
Description
LED LUXEON COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON Z ES White, Cool 5000K 2.8V 700mA 120° 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.2A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0806 (2016 Metric)
Color
Supplier Device Package
SMD
CCT (K)
5000K
Size / Dimension
0.080" L x 0.065" W (2.04mm x 1.64mm)
Flux @ 85°C, Current - Test
245lm (Typ)
Height - Seated (Max)
0.031" (0.78mm)
Current - Test
700mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
125 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 534
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1046,13300 Kč461,33 Kč
10035,85200 Kč3 585,20 Kč
50031,32944 Kč15 664,72 Kč
1 00029,85643 Kč29 856,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00027,77605 Kč55 552,10 Kč
4 00026,75177 Kč107 007,08 Kč
6 00026,22769 Kč157 366,14 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč