Luxeon® Z ES White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ2-4090-3

DigiKey Part Number
1416-1328-2-ND - Tape & Reel (TR)
1416-1328-1-ND - Cut Tape (CT)
1416-1328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXZ2-4090-3
Description
LED LUXEON NEUT WHT 4000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON Z ES White, Neutral 4000K 3-Step MacAdam Ellipse 2.8V 700mA 120° 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
180lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
92 lm/W
CRI (Color Rendering Index)
90
Current - Max
1.2A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
SMD
Size / Dimension
0.080" L x 0.065" W (2.04mm x 1.64mm)
Height - Seated (Max)
0.031" (0.78mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,89000 Kč57,89 Kč
1041,99500 Kč419,95 Kč
10032,52440 Kč3 252,44 Kč
50028,36234 Kč14 181,17 Kč
1 00027,00631 Kč27 006,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00025,85803 Kč51 716,06 Kč
4 00024,88647 Kč99 545,88 Kč
6 00024,38916 Kč146 334,96 Kč
Manufacturers Standard Package
Unit Price without VAT:57,89000 Kč
Unit Price with VAT:70,04690 Kč