Luxeon® Z ES White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ2-2280-3

DigiKey Part Number
1416-1326-2-ND - Tape & Reel (TR)
1416-1326-1-ND - Cut Tape (CT)
1416-1326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXZ2-2280-3
Description
LED LUXEON WARM WHT 2200K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON Z ES White, Warm 2200K 3-Step MacAdam Ellipse 2.8V 700mA 120° 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2200K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
150lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
77 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.2A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
SMD
Size / Dimension
0.080" L x 0.065" W (2.04mm x 1.64mm)
Height - Seated (Max)
0.031" (0.78mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,15000 Kč67,15 Kč
1049,04700 Kč490,47 Kč
10038,26260 Kč3 826,26 Kč
50033,52844 Kč16 764,22 Kč
1 00031,98674 Kč31 986,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,68206 Kč61 364,12 Kč
4 00029,57825 Kč118 313,00 Kč
6 00029,01353 Kč174 081,18 Kč
Manufacturers Standard Package
Unit Price without VAT:67,15000 Kč
Unit Price with VAT:81,25150 Kč