
LXZ1-PM01 | |
|---|---|
DigiKey Part Number | 1416-1057-2-ND - Tape & Reel (TR) 1416-1057-1-ND - Cut Tape (CT) 1416-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXZ1-PM01 |
Description | LED LUXEON Z GREEN 530NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Z Green 530nm (520nm ~ 540nm) 0705 (1713 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LXZ1-PM01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 530nm (520nm ~ 540nm) | |
Current - Test | 500mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 62 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 88lm (80lm ~ 96lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0705 (1713 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.067" L x 0.051" W (1.70mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,04000 Kč | 73,04 Kč |
| 10 | 53,53000 Kč | 535,30 Kč |
| 100 | 41,93160 Kč | 4 193,16 Kč |
| 500 | 36,84172 Kč | 18 420,86 Kč |
| 1 000 | 35,44652 Kč | 35 446,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,78378 Kč | 67 567,56 Kč |
| 4 000 | 32,59803 Kč | 130 392,12 Kč |
| 6 000 | 31,99148 Kč | 191 948,88 Kč |
| Unit Price without VAT: | 73,04000 Kč |
|---|---|
| Unit Price with VAT: | 88,37840 Kč |








