
LXZ1-PL02 | |
|---|---|
DigiKey Part Number | LXZ1-PL02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXZ1-PL02 |
Description | LED LUXEON Z AMBER 590NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Z Amber 590nm (588nm ~ 592nm) 0705 (1713 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (588nm ~ 592nm) | |
Current - Test | 500mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 52 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 74lm (72lm ~ 76lm) | |
Temperature - Test | 85°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0705 (1713 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.067" L x 0.051" W (1.70mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 48,90063 Kč | 97 801,26 Kč |
| 4 000 | 47,34198 Kč | 189 367,92 Kč |
| Unit Price without VAT: | 48,90063 Kč |
|---|---|
| Unit Price with VAT: | 59,16976 Kč |




