
LXZ1-5770 | |
|---|---|
DigiKey Part Number | 1416-1147-2-ND - Tape & Reel (TR) 1416-1147-1-ND - Cut Tape (CT) 1416-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXZ1-5770 |
Description | LED LUXEON COOL WHITE 5700K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Z White, Cool 5700K 2.8V 500mA 120° 0705 (1713 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0705 (1713 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5700K | Size / Dimension 0.067" L x 0.051" W (1.70mm x 1.30mm) |
Flux @ 85°C, Current - Test 152lm (Typ) | Height - Seated (Max) 0.031" (0.79mm) |
Current - Test 500mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 109 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 48,90400 Kč | 489,04 Kč |
| 100 | 38,10510 Kč | 3 810,51 Kč |
| 500 | 33,35994 Kč | 16 679,97 Kč |
| 1 000 | 31,81449 Kč | 31 814,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,61768 Kč | 59 235,36 Kč |
| 4 000 | 28,54321 Kč | 114 172,84 Kč |
| 6 000 | 27,99362 Kč | 167 961,72 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |




