LED Lighting LUXEON Z White, Cool 5000K 2.8V 500mA 120° 0705 (1713 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ1-5070

DigiKey Part Number
1416-1146-2-ND - Tape & Reel (TR)
1416-1146-1-ND - Cut Tape (CT)
1416-1146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXZ1-5070
Description
LED LUXEON COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON Z White, Cool 5000K 2.8V 500mA 120° 0705 (1713 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0705 (1713 Metric)
Color
Supplier Device Package
SMD
CCT (K)
5000K
Size / Dimension
0.067" L x 0.051" W (1.70mm x 1.30mm)
Flux @ 85°C, Current - Test
148lm (Typ)
Height - Seated (Max)
0.031" (0.79mm)
Current - Test
500mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
106 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
1048,90400 Kč489,04 Kč
10038,10510 Kč3 810,51 Kč
50033,35994 Kč16 679,97 Kč
1 00031,81449 Kč31 814,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00029,61768 Kč59 235,36 Kč
4 00028,54321 Kč114 172,84 Kč
6 00027,99362 Kč167 961,72 Kč
Manufacturers Standard Package
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč