
LXZ1-4080-3 | |
|---|---|
DigiKey Part Number | 1416-1144-2-ND - Tape & Reel (TR) 1416-1144-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LXZ1-4080-3 |
Description | LED LUXEON NEUT WHT 4000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Z White, Neutral 4000K 3-Step MacAdam Ellipse 2.8V 500mA 120° 0705 (1713 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 130lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 500mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 93 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0705 (1713 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.067" L x 0.051" W (1.70mm x 1.30mm) | |
Height - Seated (Max) | 0.031" (0.79mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,47000 Kč | 57,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,94653 Kč | 53 893,06 Kč |
| 4 000 | 25,94455 Kč | 103 778,20 Kč |
| 6 000 | 25,43184 Kč | 152 591,04 Kč |
| Unit Price without VAT: | 57,47000 Kč |
|---|---|
| Unit Price with VAT: | 69,53870 Kč |



