
LXML-PWN2 | |
|---|---|
DigiKey Part Number | 1416-1044-2-ND - Tape & Reel (TR) 1416-1044-1-ND - Cut Tape (CT) 1416-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXML-PWN2 |
Description | LED LUXEON NEU WHITE 4100K 3SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Rebel ES White, Neutral 4100K 2.9V 700mA 120° 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 113 lm/W |
Mfr | CRI (Color Rendering Index) 60 |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 1812 (4532 Metric) |
CCT (K) 4100K | Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm) |
Flux @ 25°C, Current - Test 230lm (Typ) | Height - Seated (Max) 0.083" (2.10mm) |
Current - Test 700mA | Thermal Resistance of Package 6°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 63,24600 Kč | 632,46 Kč |
| 100 | 49,86400 Kč | 4 986,40 Kč |
| 500 | 43,99920 Kč | 21 999,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,86526 Kč | 40 865,26 Kč |
| 2 000 | 39,29797 Kč | 78 595,94 Kč |
| 3 000 | 38,49577 Kč | 115 487,31 Kč |
| 5 000 | 37,59108 Kč | 187 955,40 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |












