
LXML-PWN1-0120 | |
|---|---|
DigiKey Part Number | 1416-1043-2-ND - Tape & Reel (TR) 1416-1043-1-ND - Cut Tape (CT) 1416-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXML-PWN1-0120 |
Description | LED LUXEON NEUTRAL WHITE 3SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Rebel General Purpose White White, Neutral 3500K ~ 4500K 3V 350mA 120° 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 118 lm/W |
Mfr | CRI (Color Rendering Index) 65 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 1812 (4532 Metric) |
CCT (K) 3500K ~ 4500K | Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm) |
Flux @ 25°C, Current - Test 124lm (Typ) | Height - Seated (Max) 0.083" (2.10mm) |
Current - Test 350mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELSH-J21M3-0LPGS-D3000 | Everlight Electronics Co Ltd | 0 | ELSH-J21M3-0LPGS-D3000-ND | 48,68963 Kč | Similar |
| ELSH-J61C3-0LPGS-D5700 | Everlight Electronics Co Ltd | 0 | ELSH-J61C3-0LPGS-D5700-ND | 50,71909 Kč | Similar |
| ELSH-J61C3-0LPGS-D6500 | Everlight Electronics Co Ltd | 0 | ELSH-J61C3-0LPGS-D6500-ND | 51,92333 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 70,51100 Kč | 705,11 Kč |
| 100 | 55,86730 Kč | 5 586,73 Kč |
| 500 | 49,45742 Kč | 24 728,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,99297 Kč | 45 992,97 Kč |
| 2 000 | 44,28090 Kč | 88 561,80 Kč |
| 3 000 | 43,40455 Kč | 130 213,65 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |










