LED Lighting Color LUXEON Rebel Color Green 530nm (Typ) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXML-PM01-0090

DigiKey Part Number
1416-1035-2-ND - Tape & Reel (TR)
1416-1035-1-ND - Cut Tape (CT)
1416-1035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXML-PM01-0090
Description
LED LUXEON REBEL GREEN 530NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON Rebel Color Green 530nm (Typ) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LXML-PM01-0090 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
530nm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
94 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
95lm (Typ)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
SMD
Size / Dimension
0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 947
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,00000 Kč122,00 Kč
1091,34100 Kč913,41 Kč
10073,33550 Kč7 333,55 Kč
50066,41584 Kč33 207,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00062,91253 Kč62 912,53 Kč
2 00060,75068 Kč121 501,36 Kč
3 00059,64503 Kč178 935,09 Kč
Manufacturers Standard Package
Unit Price without VAT:122,00000 Kč
Unit Price with VAT:147,62000 Kč