LUXEON BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXML-PB01-0040

DigiKey Part Number
1416-1029-2-ND - Tape & Reel (TR)
1416-1029-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LXML-PB01-0040
Description
LED LUXEON REBEL BLUE 470NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON Rebel Color Blue 470nm (Typ) 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Wavelength
470nm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
40 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
41lm (Typ)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
SMD
Size / Dimension
0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1115,78000 Kč115,78 Kč
1086,45200 Kč864,52 Kč
10069,23560 Kč6 923,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00059,26101 Kč59 261,01 Kč
2 00057,19191 Kč114 383,82 Kč
3 00056,13326 Kč168 399,78 Kč
Manufacturers Standard Package
Unit Price without VAT:115,78000 Kč
Unit Price with VAT:140,09380 Kč