LHUV-0395-0400 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Lumileds
In Stock: 4
Unit Price: 192,13000 Kč
Datasheet
Ultraviolet (UV) Emitter 395nm ~ 400nm 3.1V 1A 425mW/sr @ 500mA 125° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHUV-0395-0400

DigiKey Part Number
LHUV-0395-0400-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LHUV-0395-0400
Description
EMITTER UV 400NM 1A WFDFN
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 395nm ~ 400nm 3.1V 1A 425mW/sr @ 500mA 125° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
425mW/sr @ 500mA
Wavelength
395nm ~ 400nm
Voltage - Forward (Vf) (Typ)
3.1V
Viewing Angle
125°
Orientation
Top View
Operating Temperature
-40°C ~ 135°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes