New at DigiKey
LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C6-30902L10A1500

DigiKey Part Number
1416-L2C6-30902L10A1500-ND
Manufacturer
Manufacturer Product Number
L2C6-30902L10A1500
Description
WARM-WHITE COB 90 CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
33.9V
Series
Lumens/Watt @ Current - Test
152 lm/W
Packaging
Tube
Current - Max
2.25A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.60mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
4631lm (Typ)
Lens Type
Flat
Current - Test
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1358,86000 Kč358,86 Kč
72243,09264 Kč17 502,67 Kč
144233,10840 Kč33 567,61 Kč
504218,81042 Kč110 280,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:358,86000 Kč
Unit Price with VAT:434,22060 Kč