L2C5-SPP11211E1900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-SPP11211E1900

DigiKey Part Number
1416-2048-ND
Manufacturer
Manufacturer Product Number
L2C5-SPP11211E1900
Description
LED COB SUNPLUS COB VIOLET SQU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) SunPlus CoB Line Horticulture Violet Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
Violet
CCT (K)
-
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
-
Current - Test
1.2A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.8V
Lumens/Watt @ Current - Test
-
Current - Max
2.4A
CRI (Color Rendering Index)
-
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.50mm
Light Emitting Surface (LES)
19.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1567,20000 Kč567,20 Kč
50407,62220 Kč20 381,11 Kč
100391,85190 Kč39 185,19 Kč
500363,99842 Kč181 999,21 Kč
Manufacturers Standard Package
Unit Price without VAT:567,20000 Kč
Unit Price with VAT:686,31200 Kč