
L2C5-50701211F1900 | |
|---|---|
DigiKey Part Number | 1416-L2C5-50701211F1900-ND |
Manufacturer | |
Manufacturer Product Number | L2C5-50701211F1900 |
Description | LED COB LUXEON COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 34.3V |
Series | Lumens/Watt @ Current - Test 174 lm/W |
Packaging Tube | Current - Max 2.4A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 18.50mm Dia |
Luminous Flux @ Current/Temperature 7163lm (Typ) | Lens Type Flat |
Current - Test 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,82000 Kč | 297,82 Kč |
| 50 | 203,81240 Kč | 10 190,62 Kč |
| 100 | 194,47340 Kč | 19 447,34 Kč |
| 500 | 177,95372 Kč | 88 976,86 Kč |
| 1 000 | 172,59866 Kč | 172 598,66 Kč |
| Unit Price without VAT: | 297,82000 Kč |
|---|---|
| Unit Price with VAT: | 360,36220 Kč |

