L2C5-33HG1211E1900 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 195,78830 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 257,90330 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 321,84940 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 321,84940 Kč
Datasheet
Image for L2C5-33HG1211E1900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-33HG1211E1900

DigiKey Part Number
1416-L2C5-33HG1211E1900-ND
Manufacturer
Manufacturer Product Number
L2C5-33HG1211E1900
Description
LED COB LUXEON WARM WHT SQ 3300K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB with CrispColor Technology™ White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
34.8V
Series
Lumens/Watt @ Current - Test
111 lm/W
Packaging
Tube
Current - Max
2.4A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
3300K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
18.50mm Dia
Luminous Flux @ Current/Temperature
4656lm (Typ)
Lens Type
Flat
Current - Test
1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C5-30901211E1900Lumileds01416-1815-5-ND195,78830 KčParametric Equivalent
L2C5-30951211F1910Lumileds01416-L2C5-30951211F1910-ND257,90330 KčParametric Equivalent
L2C5-30HG1211E1900Lumileds01416-L2C5-30HG1211E1900-ND321,84940 KčParametric Equivalent
L2C5-35HG1211E1900Lumileds01416-L2C5-35HG1211E1900-ND321,84940 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
200321,84940 Kč64 369,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:321,84940 Kč
Unit Price with VAT:389,43777 Kč