LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range Gen 5 White, Warm Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-30801203H09P0

DigiKey Part Number
1416-L2C5-30801203H09P0-ND
Manufacturer
Manufacturer Product Number
L2C5-30801203H09P0
Description
LED COB LUXEON WHT RECT 3000K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range Gen 5 White, Warm Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
33.9V
Series
Lumens/Watt @ Current - Test
158 lm/W
Packaging
Tube
Current - Max
600mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 16.00mm W
CCT (K)
3000K
Height
1.70mm
Configuration
Rectangle
Light Emitting Surface (LES)
9.00mm Dia
Luminous Flux @ Current/Temperature
1607lm (Typ)
Lens Type
Flat
Current - Test
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 868
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1124,51000 Kč124,51 Kč
1093,34900 Kč933,49 Kč
10075,04020 Kč7 504,02 Kč
50067,04626 Kč33 523,13 Kč
1 00064,44829 Kč64 448,29 Kč
2 00062,25179 Kč124 503,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,51000 Kč
Unit Price with VAT:150,65710 Kč