Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C5-27901211F1900 | |
|---|---|
DigiKey Part Number | 1416-L2C5-27901211F1900-ND |
Manufacturer | |
Manufacturer Product Number | L2C5-27901211F1900 |
Description | LED COB LUXEON WARM WHT SQ 2700K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 34.3V |
Series | Lumens/Watt @ Current - Test 127 lm/W |
Packaging Tube | Current - Max 2.4A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 18.50mm Dia |
Luminous Flux @ Current/Temperature 5213lm (Typ) | Lens Type Flat |
Current - Test 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C5-27901211E1900 | Lumileds | 0 | 1416-1797-5-ND | 297,82000 Kč | Parametric Equivalent |
| L2C5-30901211E1900 | Lumileds | 0 | 1416-1815-5-ND | 195,78830 Kč | Parametric Equivalent |
| L2C5-30901211F1900 | Lumileds | 0 | 1416-2033-ND | 195,78830 Kč | Parametric Equivalent |
| L2C5-30901211F19P0 | Lumileds | 0 | 1416-L2C5-30901211F19P0-ND | 205,58415 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 195,78830 Kč | 39 157,66 Kč |
| Unit Price without VAT: | 195,78830 Kč |
|---|---|
| Unit Price with VAT: | 236,90384 Kč |


